Part Details for 912X32E470N020-S2 by TDK Corporation
Overview of 912X32E470N020-S2 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 912X32E470N020-S2
912X32E470N020-S2 CAD Models
912X32E470N020-S2 Part Data Attributes
|
912X32E470N020-S2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
912X32E470N020-S2
TDK Corporation
RESISTOR, TEMPERATURE DEPENDENT, PTC, 47ohm, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 47 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | SPECIAL | |
Thermistor Application | MOTOR START |