Part Details for 91294-002H by Amphenol FCi
Overview of 91294-002H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38002H10WV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
DF38002H4V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), QFP, / | |
DF38002H10V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), QFP, / |
Part Details for 91294-002H
91294-002H CAD Models
91294-002H Part Data Attributes
|
91294-002H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91294-002H
Amphenol FCi
Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | PACKAGING TUBE, WITH HOLD DOWN | |
Body Breadth | 0.375 inch | |
Body Depth | 0.325 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU-PD-NI ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .417 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 11.43 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
Withdrawl Force-Min | .1112 N |
Alternate Parts for 91294-002H
This table gives cross-reference parts and alternative options found for 91294-002H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91294-002H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8807-160-170L-F | Board Connector, 160 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | KEL Corporation | 91294-002H vs 8807-160-170L-F |
LSSHS-548-D-04-H-001-TR-P | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Black Insulator, Plug | Major League Electronics | 91294-002H vs LSSHS-548-D-04-H-001-TR-P |
8806-160-170L-F | Board Connector, 160 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | KEL Corporation | 91294-002H vs 8806-160-170L-F |
LSSHS-548-D-06-H-001-TR-P | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Black Insulator, Plug | Major League Electronics | 91294-002H vs LSSHS-548-D-06-H-001-TR-P |
8807-160-170LD-F | Board Connector, 160 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | KEL Corporation | 91294-002H vs 8807-160-170LD-F |
52819-1609 | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle | Molex | 91294-002H vs 52819-1609 |
SSHS-548-D-06-H-001-TR-P | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Black Insulator, Plug | Major League Electronics | 91294-002H vs SSHS-548-D-06-H-001-TR-P |