Part Details for 91278-334 by Amphenol FCi
Overview of 91278-334 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91278-334
91278-334 CAD Models
91278-334 Part Data Attributes
|
91278-334
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91278-334
Amphenol FCi
Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 102 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91278-334
This table gives cross-reference parts and alternative options found for 91278-334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91278-334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50006-5034D | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 91278-334 vs 50006-5034D |
91278-634 | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91278-334 vs 91278-634 |
78535-534HLF | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91278-334 vs 78535-534HLF |
50007-1034PLF | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 91278-334 vs 50007-1034PLF |
86881-434 | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91278-334 vs 86881-434 |
50006-1102CLF | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 91278-334 vs 50006-1102CLF |
68702-134 | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91278-334 vs 68702-134 |
78535-234 | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91278-334 vs 78535-234 |
50007-3034ALF | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 91278-334 vs 50007-3034ALF |
9451110200 | Board Connector, 102 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 91278-334 vs 9451110200 |