Part Details for 91278-323 by Amphenol FCi
Overview of 91278-323 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91278-323
91278-323 CAD Models
91278-323 Part Data Attributes
|
91278-323
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91278-323
Amphenol FCi
Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 69 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91278-323
This table gives cross-reference parts and alternative options found for 91278-323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91278-323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69164-423HLF | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91278-323 vs 69164-423HLF |
2203-23-S-02-A/B | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 91278-323 vs 2203-23-S-02-A/B |
TSW-123-23-L-T | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 91278-323 vs TSW-123-23-L-T |
94513069130 | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 91278-323 vs 94513069130 |
78537-423HLF | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91278-323 vs 78537-423HLF |
68702-123HLF | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 91278-323 vs 68702-123HLF |
2203-23-R-02-A/B | Board Connector, 69 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 91278-323 vs 2203-23-R-02-A/B |
50006-1023G | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 91278-323 vs 50006-1023G |
TSW-123-07-T-T | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 91278-323 vs TSW-123-07-T-T |
86807-523HLF | Board Connector, 69 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91278-323 vs 86807-523HLF |