Part Details for 91277-527 by Amphenol FCi
Overview of 91277-527 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91277-527
91277-527 CAD Models
91277-527 Part Data Attributes
|
91277-527
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91277-527
Amphenol FCi
Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 81 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91277-527
This table gives cross-reference parts and alternative options found for 91277-527. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91277-527, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50006-3027P | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 91277-527 vs 50006-3027P |
50006-1027P | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 91277-527 vs 50006-1027P |
50765-A027A | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 91277-527 vs 50765-A027A |
54103-G34-27 | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 91277-527 vs 54103-G34-27 |
SLKG311381G | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 91277-527 vs SLKG311381G |
SL3-081-S076/01-55 | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | E-tec Interconnect Ltd | 91277-527 vs SL3-081-S076/01-55 |
TSW-127-08-L-T-RA | Board Connector, 81 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 91277-527 vs TSW-127-08-L-T-RA |
9451408150 | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 91277-527 vs 9451408150 |
50006-3027P | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 91277-527 vs 50006-3027P |
94518081110 | Board Connector, 81 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 91277-527 vs 94518081110 |