91276-804
Description: Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Overview of 91276-804 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 91276-804 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 91276-804 by Amphenol FCi

91276-804
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 91276-804
    Amphenol FCi
    Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 91276-804

This table gives cross-reference parts and alternative options found for 91276-804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91276-804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
91276-804LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 91276-804 vs 91276-804LF
Part Number Description Manufacturer Compare
8614-00-04-1-Y0-4-325-LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 91276-804 vs 8614-00-04-1-Y0-4-325-LF
65639-304LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 91276-804 vs 65639-304LF
65646-404 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 91276-804 vs 65646-404
68004-104LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 91276-804 vs 68004-104LF
90779-0401 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 91276-804 vs 90779-0401
68604-404 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 91276-804 vs 68604-404
68000-104-255030LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 91276-804 vs 68000-104-255030LF
69188-204 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 91276-804 vs 69188-204
65501-904 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 91276-804 vs 65501-904
8614-00-04-1-YO-15-319 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 91276-804 vs 8614-00-04-1-YO-15-319

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 91276-804 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 91276-804 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 91276-804 would you like to use for your alert(s)?
  • Please alert me when 91276-804 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 91276-804 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 91276-804 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 91276-804 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 91276-804.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 91276-804 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: