Part Details for 91276-635 by Amphenol Communications Solutions
Overview of 91276-635 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91276-635
91276-635 CAD Models
91276-635 Part Data Attributes
|
91276-635
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
91276-635
Amphenol Communications Solutions
Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91276-635
This table gives cross-reference parts and alternative options found for 91276-635. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91276-635, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78554-435LF | Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 91276-635 vs 78554-435LF |
68001-335LF | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91276-635 vs 68001-335LF |
65468-436 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91276-635 vs 65468-436 |
8614-00-35-1-YO-9-314 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91276-635 vs 8614-00-35-1-YO-9-314 |
68458-535 | Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 91276-635 vs 68458-535 |
68798-335HLF | Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 91276-635 vs 68798-335HLF |
68655-335HLF | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91276-635 vs 68655-335HLF |
87827-535 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91276-635 vs 87827-535 |
68422-735LF | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91276-635 vs 68422-735LF |
68932-235 | Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 91276-635 vs 68932-235 |