Part Details for 91269-110LF by Amphenol Corporation
Overview of 91269-110LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91269-110LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 10 Positions - 2mm (0.079in) - Right Angle. | |
91269-109LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 9 Positions - 2mm (0.079in) - Right Angle. | |
91269-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 5 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 91269-110LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-91269-110LF
|
Mouser Electronics | Headers & Wire Housings Header,R/A,SMT,Pol Latch,.76um GXT,10P RoHS: Compliant | 668 |
|
$1.7500 / $2.4900 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
DISTI #
91269110LF-AMP
|
TME | Connector: wire-board | 154 |
|
Buy Now |