Part Details for 9126-75-SS by RAF Electronic Hardware
Overview of 9126-75-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91269-109LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 9 Positions - 2mm (0.079in) - Right Angle. | |
91269-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 5 Positions - 2mm (0.079in) - Right Angle. | |
91269-116LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 16 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 9126-75-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2117-ND
|
DigiKey | ROUND SPACER STAINLESS STEEL 2" Min Qty: 4 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0250 | Buy Now |
DISTI #
761-9126-75-SS
|
Mouser Electronics | Standoffs & Spacers Round Spacer 1-1/2" Od 18-8 Stainless Steel Round Spacer, 2" Length, 3/4" Screw Size RoHS: Compliant | 0 |
|
$40.2600 / $49.9700 | Order Now |
DISTI #
V99:2348_21808771
|
Arrow Electronics | Spacer Round Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Americas - 5 |
|
$13.7000 | Buy Now |
DISTI #
28978088
|
Verical | Spacer Round Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$13.7000 | Buy Now |
Part Details for 9126-75-SS
9126-75-SS CAD Models
9126-75-SS Part Data Attributes
|
9126-75-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
9126-75-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |