There are no models available for this part yet.
Overview of 912441 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 912441 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
912441
|
Avnet Americas | RI-DIP14A -EA - Bulk (Alt: 912441) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 14 Position Interface Module - Terminal Block - Screw Connection - DIP Socket - 12-26 AWG RoHS: Compliant |
4 In Stock |
|
$51.2200 / $65.2700 | Buy Now | ||
DISTI #
51656595
|
Verical | RI-dip 14 dip cable interface Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 3 |
|
$81.8946 | Buy Now | |
Master Electronics | 14 Position Interface Module - Terminal Block - Screw Connection - DIP Socket - 12-26 AWG RoHS: Compliant |
4 In Stock |
|
$51.2200 / $65.2700 | Buy Now |