Part Details for 9123140001 by Weidmüller Interface GmbH & Co. KG
Overview of 9123140001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9123140001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M5854
|
Newark | Terminal Block, Fused, 2Pos, No. Of Positions:2Positions, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:60V, Fuse Size Held:5Mm X 20Mm Rohs Compliant: Yes |Weidmuller 9123140001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $14.1900 | Buy Now |
DISTI #
281-5180-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
58 In Stock |
|
$11.5918 / $15.8600 | Buy Now |
DISTI #
9123140001
|
Avnet Americas | Conn DIN Rail Fused 2 POS Screw ST 10A - Bulk (Alt: 9123140001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7500 / $12.3840 | Buy Now |
DISTI #
470-9123140001
|
Mouser Electronics | DIN Rail Terminal Blocks ASK1EN/SMT 10-60VUC BFI H+ RoHS: Compliant | 84 |
|
$11.4400 / $11.5900 | Buy Now |
|
Onlinecomponents.com | Conn DIN Rail Fused 2 POS Screw ST T DIN Rail 10A RoHS: Compliant |
9 In Stock 1000 Factory Stock |
|
$10.8100 / $11.5300 | Buy Now |
|
Master Electronics | Conn DIN Rail Fused 2 POS Screw ST T DIN Rail 10A RoHS: Compliant |
9 In Stock 1000 Factory Stock |
|
$10.8100 / $11.5300 | Buy Now |