Part Details for 912-8MM by Bivar Inc
Overview of 912-8MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-005LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 8MM | |
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso | |
ADUM6401ARIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso |
Price & Stock for 912-8MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R0629
|
Newark | Nylon Tubular, 8 Mm Length, 0.250 Od, 0.171 Id, White/Bag |Bivar 912-8MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 / $0.0900 | Buy Now |
DISTI #
912-8MM-ND
|
DigiKey | ROUND SPACER NYLON 8MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0509 | Buy Now |
DISTI #
749-912-8MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 8mm Nylon White RoHS: Compliant | 0 |
|
$0.0460 / $0.1300 | Order Now |
DISTI #
70531546
|
RS | Nylon Tubular, 8 mm Length, 0.250 OD, 0.171 ID, White | Bivar Inc. 912-8MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0640 | Buy Now |