Part Details for 911M-2-1-00200-PL by CnC Tech LLC
Overview of 911M-2-1-00200-PL by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 911M-2-1-00200-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2033-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 2M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1 In Stock |
|
$20.5200 | Buy Now |
|
Onlinecomponents.com | Cable Fiber Optic - Plenum LC / LC - Multimode - Duplex - 62.5/125 - OM1 - O.D. 2.0mm - Orange - 2M 1175-2033-Nd RoHS: Compliant | 0 |
|
$13.3900 / $19.3300 | Buy Now |