Part Details for 911KD14J-OP10 by YAGEO Corporation
Overview of 911KD14J-OP10 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 911KD14J-OP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-911KD14J-OP10-ND
|
DigiKey | MOV DISC 14MM 910V 6KA BULK Min Qty: 250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3580 | Buy Now |
DISTI #
911KD14J-OP10
|
Avnet Americas | Metal Oxide Varistor 910V 10% 6KA 14mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 911KD14J-OP10) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-911KD14J-OP10
|
Mouser Electronics | Varistors 910V 6KA MOV Disc 14mm RoHS: Compliant | 0 |
|
$0.2080 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.1889 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 910V 6KA 550VAC 745VDC THT | 0 |
|
$0.2738 / $0.3149 | RFQ |
Part Details for 911KD14J-OP10
911KD14J-OP10 CAD Models
911KD14J-OP10 Part Data Attributes
|
911KD14J-OP10
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
911KD14J-OP10
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 175 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 7.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | UL, CSA, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 745 V |