911F-1-102-36
Methode Electronics Inc
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of 911F-1-102-36 by Methode Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 911F-1-102-36 by Methode Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 911F-1-102-36 by Methode Electronics Inc

911F-1-102-36
Methode Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
WITH STANDOFF
Body Breadth
0.095 inch
Body Depth
0.095 inch
Body Length
0.19 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (150)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYCARBONATE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.1 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. 911F-1-102-36
    Methode Electronics Inc
    Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for 911F-1-102-36

This table gives cross-reference parts and alternative options found for 911F-1-102-36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 911F-1-102-36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9108-1-102-23 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 911F-1-102-36 vs 9108-1-102-23
SL1-002-S147/02-55 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd 911F-1-102-36 vs SL1-002-S147/02-55
9110-1-102-30 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 911F-1-102-36 vs 9110-1-102-30
54101-G26-02 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 911F-1-102-36 vs 54101-G26-02
SL1-002-S108/09-55 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd 911F-1-102-36 vs SL1-002-S108/09-55
9108-1-102-09 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 911F-1-102-36 vs 9108-1-102-09
SL1-002-S184/03-99 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd 911F-1-102-36 vs SL1-002-S184/03-99
54101-G48-02 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 911F-1-102-36 vs 54101-G48-02
9100-1-102-04 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 911F-1-102-36 vs 9100-1-102-04
9102-1-102-17 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 911F-1-102-36 vs 9102-1-102-17

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 911F-1-102-36 by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 911F-1-102-36 by Methode Electronics Inc

Select Manufacturer
Which Manufacturer of 911F-1-102-36 would you like to use for your alert(s)?
  • Please alert me when 911F-1-102-36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 911F-1-102-36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 911F-1-102-36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 911F-1-102-36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 911F-1-102-36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 911F-1-102-36 by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: