Part Details for 9119459 (ALTERNATE: 9119459) by RS Pro
Overview of 9119459 (ALTERNATE: 9119459) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9119459 (ALTERNATE: 9119459)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71832910
|
RS | Self-Retracting Wall Mounted Hose Reel 12mm Inner Dia 517mm Reel Dia 1MPa | RS PRO 9119459 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$226.0800 | Buy Now |