Part Details for 9118.210 by Rittal
Overview of 9118.210 by Rittal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9118TV14IZ | Renesas Electronics Corporation | Dual Supply/Low Power/1024-Tap/2-Wire Bus Single Digitally-Controlled (XDCP™) Potentiometer | |
X9118TV14IZ-2.7 | Renesas Electronics Corporation | Dual Supply/Low Power/1024-Tap/2-Wire Bus Single Digitally-Controlled (XDCP™) Potentiometer | |
X9118TV14Z-2.7 | Renesas Electronics Corporation | Dual Supply/Low Power/1024-Tap/2-Wire Bus Single Digitally-Controlled (XDCP™) Potentiometer |
Price & Stock for 9118.210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RITTAL-9118210
|
TME | Enclosure: multipurpose, X: 233mm, Y: 334mm, Z: 111mm, GA, aluminium Min Qty: 1 | 1 |
|
$239.3500 / $273.5300 | Buy Now |