Part Details for 9118-75-S-12 by RAF Electronic Hardware
Overview of 9118-75-S-12 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9118TV14IZ | Renesas Electronics Corporation | Dual Supply/Low Power/1024-Tap/2-Wire Bus Single Digitally-Controlled (XDCP™) Potentiometer | |
X9118TV14IZ-2.7 | Renesas Electronics Corporation | Dual Supply/Low Power/1024-Tap/2-Wire Bus Single Digitally-Controlled (XDCP™) Potentiometer | |
X9118TV14Z-2.7 | Renesas Electronics Corporation | Dual Supply/Low Power/1024-Tap/2-Wire Bus Single Digitally-Controlled (XDCP™) Potentiometer |
Price & Stock for 9118-75-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6053
|
Newark | Round Spacer 1.5 In Od X .75 Id X 1-1/2 Lth |Raf Electronic Hardware 9118-75-S-12 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1772-2165-ND
|
DigiKey | ROUND SPACER STEEL 1-1/2" Min Qty: 22 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8632 | Buy Now |
DISTI #
761-9118-75-S-12
|
Mouser Electronics | Standoffs & Spacers 1.5 ZincPLT STL RND Spac 1.5 L 3/4 SCR RoHS: Compliant | 0 |
|
$10.7000 / $14.1300 | Order Now |
DISTI #
V99:2348_21808806
|
Arrow Electronics | Spacer Round Steel Zinc Clear Chromate RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Americas - 13 |
|
$4.8020 | Buy Now |
DISTI #
28992699
|
Verical | Spacer Round Steel Zinc Clear Chromate RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$4.8020 | Buy Now |