Part Details for 9116P 8771000 by Belden Inc
Overview of 9116P 8771000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9116P 8771000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3777
|
Newark | Coaxial Cable Rg6/U 1000Ft, Natural, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Natural, Jacket Material:Pvc Rohs Compliant: Yes |Belden 9116P 8771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 47 |
|
$1,571.0800 / $1,831.1200 | Buy Now |
DISTI #
BEL7230-1000-ND
|
DigiKey | CABLE COAX PLEN RG-6 18AWG 1000' Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6306 | Buy Now |
DISTI #
566-9116P-1000-877
|
Mouser Electronics | Coaxial Cables 18AWG 1C SOLID 1000ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$1,738.9700 | Order Now |
DISTI #
72394881
|
RS | Broadband Coax, Series 6, 18AWG BCCS, Foil + 60% AL Braid, Flamarrest | Belden 9116P 8771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,756.3600 | RFQ |