There are no models available for this part yet.
Overview of 91159-5011P by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5011PL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching |
CAD Models for 91159-5011P by Amphenol Communications Solutions
Part Data Attributes for 91159-5011P by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
TIN LEAD (150) OVER NICKEL
|
Contact Finish Termination
|
TIN LEAD (100) OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
168
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 91159-5011P
This table gives cross-reference parts and alternative options found for 91159-5011P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91159-5011P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73722-51135 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 91159-5011P vs 73722-51135 |
52478-52024 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 91159-5011P vs 52478-52024 |
91145-11003N | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 91159-5011P vs 91145-11003N |
91155-30111 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 91159-5011P vs 91155-30111 |
73722-31005 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 91159-5011P vs 73722-31005 |
73722-40124 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 91159-5011P vs 73722-40124 |
73722-61101 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 91159-5011P vs 73722-61101 |
73724-31036 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 91159-5011P vs 73724-31036 |
95566-60103LF | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 91159-5011P vs 95566-60103LF |
91155-51126 | Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 91159-5011P vs 91155-51126 |