There are no models available for this part yet.
Overview of 91145-40003 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G809114521DHR | Amphenol Communications Solutions | PCB Socket 1.27mm Pitch, STR DIP, 1x14Pin, 10u\\ Gold, LCP, W=3.05mm, 8.51mm*2.54mm | |
10042140-003CLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 22 Positions | |
610640003 | Amphenol Communications Solutions | QSFP+ 30AWG, 3meter passive |
Price & Stock for 91145-40003 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91145-40003
|
Avnet Abacus | Memory Connectors (Alt: 91145-40003) RoHS: Not Compliant Min Qty: 384 Package Multiple: 384 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |