Part Details for 9112AM-16LFT by Integrated Device Technology Inc
Overview of 9112AM-16LFT by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 9112AM-16LFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 2490 |
|
$1.1939 / $2.9120 | Buy Now |
|
Bristol Electronics | 1835 |
|
RFQ | ||
|
Quest Components | PLL BASED CLOCK DRIVER, 9112 SERIES, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 30 |
|
$1.7500 / $2.8000 | Buy Now |
|
Quest Components | PLL BASED CLOCK DRIVER, 9112 SERIES, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 1992 |
|
$1.3650 / $3.9000 | Buy Now |
Part Details for 9112AM-16LFT
9112AM-16LFT CAD Models
9112AM-16LFT Part Data Attributes
|
9112AM-16LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9112AM-16LFT
Integrated Device Technology Inc
SOIC-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 9112 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.025 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.7 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
Alternate Parts for 9112AM-16LFT
This table gives cross-reference parts and alternative options found for 9112AM-16LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9112AM-16LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W132-10B | PLL Based Clock Driver, PDSO24, | Ic Works Inc | 9112AM-16LFT vs W132-10B |
PI6C20800SIVE | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, TSSOP-48 | Diodes Incorporated | 9112AM-16LFT vs PI6C20800SIVE |
IDT23S09E-1HPGG8 | PLL Based Clock Driver, 23S Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | 9112AM-16LFT vs IDT23S09E-1HPGG8 |
SY10EL11VZITR | Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | 9112AM-16LFT vs SY10EL11VZITR |
ICS8705BY | PLL Based Clock Driver, 8705 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | 9112AM-16LFT vs ICS8705BY |
85356AMILFT | SOIC-20, Reel | Integrated Device Technology Inc | 9112AM-16LFT vs 85356AMILFT |
85310AYI-01T | Low Skew Clock Driver, 85310 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | 9112AM-16LFT vs 85310AYI-01T |
IDT23S05-1DCG8 | PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | 9112AM-16LFT vs IDT23S05-1DCG8 |
MC100ES6226FAR2 | Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQFP32, PLASTIC, LQFP-32 | Integrated Device Technology Inc | 9112AM-16LFT vs MC100ES6226FAR2 |
MC100ES6011EFR2 | SOIC-8, Reel | Integrated Device Technology Inc | 9112AM-16LFT vs MC100ES6011EFR2 |