Part Details for 9112AG-16LF-T by Renesas Electronics Corporation
Overview of 9112AG-16LF-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9112AG-16LF | Renesas Electronics Corporation | High Performance Low Skew 5 Output Clock | |
9112AG-16LFT | Renesas Electronics Corporation | High Performance Low Skew 5 Output Clock | |
9112AG-27LF | Renesas Electronics Corporation | Clock Buffer |
Part Details for 9112AG-16LF-T
9112AG-16LF-T CAD Models
9112AG-16LF-T Part Data Attributes
|
9112AG-16LF-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9112AG-16LF-T
Renesas Electronics Corporation
PLL Based Clock Driver, 9112 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, TSSOP8,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 9112 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.025 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.7 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 133 MHz |
Alternate Parts for 9112AG-16LF-T
This table gives cross-reference parts and alternative options found for 9112AG-16LF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9112AG-16LF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS9112AG-16LF | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 9112 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8 | 9112AG-16LF-T vs ICS9112AG-16LF |
ICS91305AGLF-T | Integrated Device Technology Inc | Check for Price | 91305 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-8 | 9112AG-16LF-T vs ICS91305AGLF-T |
9112AG-16 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9112 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | 9112AG-16LF-T vs 9112AG-16 |