Part Details for 9111 by B&K Precision Corporation
Overview of 9111 by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0666
|
Newark | Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:0A, Output Current Max:8A, Power Rating:180W, Supply Voltage Min:198V, Supply Voltage Max:242V Rohs Compliant: Yes |B&k Precision 9111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$520.0000 | Buy Now |
DISTI #
BK9111-ND
|
DigiKey | 180W MULTI RANGE 60V/8A DC PS Min Qty: 1 Lead time: 20 Weeks Container: Box |
127 In Stock |
|
$510.0000 | Buy Now |
DISTI #
615-9111
|
Mouser Electronics | Bench Top Power Supplies 180W Multi Range 60V/8A DC Power Supply RoHS: Compliant | 17 |
|
$520.0000 | Buy Now |
DISTI #
70396526
|
RS | DC Power Supply Multirange 60 V 8 A 180 W 9110 Series 9110 / Series | B&K Precision 9111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$520.0000 | RFQ |
|
Onlinecomponents.com | 180W Multi Range 60V/8A DC Power Supply | 0 |
|
$650.0000 | Buy Now |
DISTI #
22530.1
|
TestEquity LLC | B&K Precision 9111 DC Power Supply, Single Output, 60 V, 8 A, 180 W, 9110 Series | 1 |
|
$520.0000 | Buy Now |