Part Details for 9111-41168AG30D by Oupiin
Overview of 9111-41168AG30D by Oupiin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91113-02CA | Amphenol Communications Solutions | Mechanism, 2.2mm s/o, Right Push Rod Eject, with EMI Clip, Narrow Body | |
91113-12CA | Amphenol Communications Solutions | Mechanism, 2.2mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
91113-12CALF | Amphenol Communications Solutions | Mechanism, 2.2mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body |
Part Details for 9111-41168AG30D
9111-41168AG30D CAD Models
9111-41168AG30D Part Data Attributes
|
9111-41168AG30D
Oupiin
Buy Now
Datasheet
|
Compare Parts:
9111-41168AG30D
Oupiin
Board Connector, 168 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.614 inch | |
Body Depth | 0.63 inch | |
Body Length | 3.305 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.169 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 168 |
Alternate Parts for 9111-41168AG30D
This table gives cross-reference parts and alternative options found for 9111-41168AG30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9111-41168AG30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSH-22-G-P | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking | Adam Technologies Inc | 9111-41168AG30D vs HSH-22-G-P |
9111-41168AG10D | Board Connector, 168 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Oupiin | 9111-41168AG30D vs 9111-41168AG10D |
5084184-1 | AMPMODU 2MM DR VERT MNT, LF | TE Connectivity | 9111-41168AG30D vs 5084184-1 |
50203-7042G | Board Connector, 168 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 9111-41168AG30D vs 50203-7042G |
50203-7042R | Board Connector, 168 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 9111-41168AG30D vs 50203-7042R |
HSH-22-T-P | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking | Adam Technologies Inc | 9111-41168AG30D vs HSH-22-T-P |
9111-41168AC10D | Board Connector, 168 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Oupiin | 9111-41168AG30D vs 9111-41168AC10D |
9111-41168AC30D | Board Connector, 168 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Oupiin | 9111-41168AG30D vs 9111-41168AC30D |
50782-A168S | Board Connector, 168 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 9111-41168AG30D vs 50782-A168S |
50203-7042A | Board Connector, 168 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 9111-41168AG30D vs 50203-7042A |