Part Details for 9110006137 by HARTING Technology Group
Overview of 9110006137 by HARTING Technology Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9110006137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ8276
|
Newark | 70A Male Contact 4Mm2 (12Awg) (D=2.9Mm) |Harting 9110006137 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
617-9110006137
|
Mouser Electronics | Harting 70A male contact 4mm2 (12AWG) (d=2.9mm) | 0 |
|
$10.8500 / $12.7200 | Order Now |
DISTI #
73269017
|
RS | 70A male Crimp contact 4mm2 (12AWG) (d=2.9mm) | HARTING 9110006137 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4500 / $16.6900 | RFQ |