9110-4-219-03
Methode Electronics Inc
Description: Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of 9110-4-219-03 by Methode Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
9110-02CS14LFT Renesas Electronics Corporation Serially Programmable Frequency Generator
9110-02CS14LF Renesas Electronics Corporation Serially Programmable Frequency Generator
EL9110IUZ-T7 Renesas Electronics Corporation Differential Receiver/Equalizer

CAD Models for 9110-4-219-03 by Methode Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9110-4-219-03 by Methode Electronics Inc

9110-4-219-03
Methode Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
WITH LOW PROFILE
Body Breadth
0.2 inch
Body Depth
0.292 inch
Body Length
1.89 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN-PB ON NI
Contact Finish Termination
TIN/LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYCARBONATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
38
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. 9110-4-219-03
    Methode Electronics Inc
    Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for 9110-4-219-03

This table gives cross-reference parts and alternative options found for 9110-4-219-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9110-4-219-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9100-4-219-03 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 9110-4-219-03 vs 9100-4-219-03
910F-4-219-03 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 9110-4-219-03 vs 910F-4-219-03
9108-4-219-03 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 9110-4-219-03 vs 9108-4-219-03
9118-4-219-03 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 9110-4-219-03 vs 9118-4-219-03
9112-4-219-03 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 9110-4-219-03 vs 9112-4-219-03
Part Number Description Manufacturer Compare
9118-4-219-03 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 9110-4-219-03 vs 9118-4-219-03
9112-4-219-03 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 9110-4-219-03 vs 9112-4-219-03
68480-338HLF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 9110-4-219-03 vs 68480-338HLF
911F-4-219-03 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 9110-4-219-03 vs 911F-4-219-03
68480-438LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 9110-4-219-03 vs 68480-438LF
910F-4-219-03 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 9110-4-219-03 vs 910F-4-219-03
68480-738LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 9110-4-219-03 vs 68480-738LF
68480-638 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 9110-4-219-03 vs 68480-638
68480-838LF Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 9110-4-219-03 vs 68480-838LF
68480-638 Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 9110-4-219-03 vs 68480-638

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9110-4-219-03 by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9110-4-219-03 by Methode Electronics Inc

Select Manufacturer
Which Manufacturer of 9110-4-219-03 would you like to use for your alert(s)?
  • Please alert me when 9110-4-219-03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9110-4-219-03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9110-4-219-03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9110-4-219-03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9110-4-219-03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9110-4-219-03 by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: