Part Details for 9110/10 by BEI Sensors
Overview of 9110/10 by BEI Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9110/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-1502-ND
|
DigiKey | MEAS. WHEEL 200 MM, ALUM. KNURLE Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$85.8900 | Buy Now |
DISTI #
71437475
|
RS | Meas. Wheel 200 mm, Alum. Knurled | Sensata - BEI Sensors 9110/10 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$87.2000 / $88.9500 | RFQ |
DISTI #
BEI9110/10
|
Heilind Electronics | MEAS. WHEEL 200 MM, ALUM. KNUR MEAS. WHEEL, 200 MM CIRCUM., K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Meas. Wheel 200 mm, Alum. Knurled RoHS: Compliant |
6 In Stock |
|
$83.5000 / $105.8800 | Buy Now |
DISTI #
000000000005651114
|
Sager | Encoders Meas. Wheel 200 mm, Alum. Knurled Min Qty: 1 | 0 |
|
$79.0200 / $85.8900 | Buy Now |
|
Master Electronics | Meas. Wheel 200 mm, Alum. Knurled RoHS: Compliant |
6 In Stock |
|
$83.5000 / $105.8800 | Buy Now |
|
Neutron USA | Encoders Measure Wheel 200 mm Circum, Alum. Knurled | 9 |
|
$177.4500 | Buy Now |