Part Details for 910N-1-115-12 by Methode Electronics Inc
Overview of 910N-1-115-12 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW9910-NB2-GR | Renesas Electronics Corporation | Low Power NTSC/PAL/SECAM Video Decoder with VBI Slicer | |
F2910NBGP8 | Renesas Electronics Corporation | Constant Impedance K|z| SPST RF Switch 30 MHz to 8000 MHz | |
TW9910-NB2-GRT | Renesas Electronics Corporation | Low Power NTSC/PAL/SECAM Video Decoder with VBI Slicer |
Part Details for 910N-1-115-12
910N-1-115-12 CAD Models
910N-1-115-12 Part Data Attributes
|
910N-1-115-12
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
910N-1-115-12
Methode Electronics Inc
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (5) OVER PALLADIUM NICKEL (15) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 910N-1-115-12
This table gives cross-reference parts and alternative options found for 910N-1-115-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 910N-1-115-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72342-115HLF | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 910N-1-115-12 vs 72342-115HLF |
A60-C-PV-15-G | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Antelec | 910N-1-115-12 vs A60-C-PV-15-G |
78540-615 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 910N-1-115-12 vs 78540-615 |
HF08153-KM1C2 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 910N-1-115-12 vs HF08153-KM1C2 |
HB1215F-KT1 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 910N-1-115-12 vs HB1215F-KT1 |
90610-015 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 910N-1-115-12 vs 90610-015 |
68659-615 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 910N-1-115-12 vs 68659-615 |
4-644762-5 | 15 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE's AMP | 910N-1-115-12 vs 4-644762-5 |
78539-915HLF | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 910N-1-115-12 vs 78539-915HLF |
68660-515 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 910N-1-115-12 vs 68660-515 |