910F-1-104-10-G
Methode Electronics Inc
Description: Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of 910F-1-104-10-G by Methode Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for 910F-1-104-10-G by Methode Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 910F-1-104-10-G by Methode Electronics Inc

910F-1-104-10-G
Methode Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (150)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 910F-1-104-10-G
    Methode Electronics Inc
    Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 910F-1-104-10-G

This table gives cross-reference parts and alternative options found for 910F-1-104-10-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 910F-1-104-10-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HF08043M2RP1 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Foxconn 910F-1-104-10-G vs HF08043M2RP1
65587-304 Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 910F-1-104-10-G vs 65587-304
68797-904HLF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 910F-1-104-10-G vs 68797-904HLF
8614-00-04-1-Y0-3-320-LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 910F-1-104-10-G vs 8614-00-04-1-Y0-3-320-LF
TSW-104-29-F-S Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 910F-1-104-10-G vs TSW-104-29-F-S
65525-904 Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 910F-1-104-10-G vs 65525-904
8614-00-04-1-YO-10-713-LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 910F-1-104-10-G vs 8614-00-04-1-YO-10-713-LF
42377-1202 Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Molex 910F-1-104-10-G vs 42377-1202
68457-804HLF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 910F-1-104-10-G vs 68457-804HLF
HB1204V-KB8W Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Foxconn 910F-1-104-10-G vs HB1204V-KB8W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 910F-1-104-10-G by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 910F-1-104-10-G by Methode Electronics Inc

  • Please alert me when 910F-1-104-10-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 910F-1-104-10-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 910F-1-104-10-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 910F-1-104-10-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 910F-1-104-10-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 910F-1-104-10-G by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: