Part Details for 91073-1 by TE Connectivity
Overview of 91073-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 91073-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9980
|
Newark | Tw Lf Ext Tool |Amp Te Connectivity 91073-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$199.4900 / $224.9900 | Buy Now |
DISTI #
66F3008
|
Newark | Extraction Tool For Amp Twin Leaf Contacts, For Use With:Twin Leaf Edge Connector Contacts, Product Range:Te Connectivity/Amp 910 Rohs Compliant: Na |Amp Te Connectivity 91073-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3200 / $102.0000 | Buy Now |
DISTI #
91073-1-ND
|
DigiKey | TOOL CONTACT EXTRACTING Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$183.0620 / $195.6900 | Buy Now |
DISTI #
2266-91073-1-ND
|
DigiKey | TOOL CONTACT EXTRACTING Min Qty: 1 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$263.6200 | Buy Now |
DISTI #
91073-1
|
Avnet Americas | Extraction Tool For Twin Leaf Contacts, for AMP Twin Leaf Edge Connector Housings - Bulk (Alt: 91073-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-91073-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools TOOL RoHS: Compliant | 5 |
|
$174.9900 / $193.7300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$152.4400 | Buy Now |
DISTI #
AMP91073-1
|
Heilind Electronics | TW LF EXT TOOL | Americas - 0 in Stock |
|
$183.8235 / $186.5672 | Buy Now |
|
Onlinecomponents.com | Extraction Tool for TWIN-LEAF RoHS: Compliant |
10 In Stock |
|
$167.6800 / $192.7800 | Buy Now |
DISTI #
66395475
|
Verical | Extraction Tool Insert Discrete Terminals Into Connector Housings Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 8 |
|
$227.4717 / $237.7065 | Buy Now |
Part Details for 91073-1
91073-1 CAD Models
91073-1 Part Data Attributes
|
91073-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91073-1
TE Connectivity
TW LF EXT TOOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |