Part Details for 9104-12-41 by Coto Technology USA
Overview of 9104-12-41 by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9104-12-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9413
|
Newark | Relay (Reed) 12Vdc With Diode , 4K Bv Version /Tube |Coto Technology 9104-12-41 Min Qty: 756 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 | Buy Now |
DISTI #
306-9104-12-41-ND
|
DigiKey | RELAY REED SPST 500MA 12V Min Qty: 756 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4941 | Buy Now |
DISTI #
816-9104-12-41
|
Mouser Electronics | Reed Relays RELAY (REED) 12VDC WITH DIODE , 4K BV VERSION RoHS: Compliant | 0 |
|
$8.4900 | Order Now |
|
Onlinecomponents.com | RELAY (REED) 12VDC WITH DIODE , 4K BV VERSION RoHS: Compliant | 0 |
|
$7.2000 / $19.7200 | Buy Now |
Part Details for 9104-12-41
9104-12-41 CAD Models
9104-12-41 Part Data Attributes
|
9104-12-41
Coto Technology USA
Buy Now
|
Compare Parts:
9104-12-41
Coto Technology USA
|
Samacsys Manufacturer | Coto Technology |