Part Details for 9104-05-41 by Coto Technology USA
Overview of 9104-05-41 by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789104AMC(A)-XXX-5A4 | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape |
Price & Stock for 9104-05-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9825
|
Newark | Relay (Reed) 5Vdc , 140 Coil , With Diode , 4K Bv Version /Tube |Coto Technology 9104-05-41 RoHS: Not Compliant Min Qty: 756 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 | Buy Now |
DISTI #
306-9104-05-41-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 756 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3330 | Buy Now |
DISTI #
816-9104-05-41
|
Mouser Electronics | Reed Relays RELAY (REED) 5VDC , 140 ? COIL , WITH DIODE , 4K BV VERSION RoHS: Compliant | 0 |
|
$8.3300 | Order Now |
|
Onlinecomponents.com | RELAY (REED) 5VDC , 140 Ω COIL , WITH DIODE , 4K BV VERSION RoHS: Compliant | 0 |
|
$7.0600 / $19.3500 | Buy Now |