Part Details for 910203J3 by Standex-Meder Electronics
Overview of 910203J3 by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 910203J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7000 |
|
RFQ |
Part Details for 910203J3
910203J3 CAD Models
910203J3 Part Data Attributes
|
910203J3
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
910203J3
Standex-Meder Electronics
Variable Inductor, 0.089uH Min, 0.103uH Max, Carbonyl-Core, Shielded
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANDEX ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CARBONYL | |
Inductance-Max (L) | 0.103 µH | |
Inductance-Min (L) | 0.089 µH | |
Inductance-Nom (L) | 0.096 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 98 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 40 MHz |