Part Details for 9102-1573-019 by Radiall
Overview of 9102-1573-019 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1573IS8#TRPBF | Analog Devices | L Drop Reg Drvr | |
LT1573CS8-3.3#PBF | Analog Devices | L Drop Reg Drvr | |
ADSP-21573BBCZ-5 | Analog Devices | 2x SHARC, DDR, BGA Pkg 500 MHz |
Price & Stock for 9102-1573-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9102-1573-019-ND
|
DigiKey | SMA / STRAIGHT JACK FEMALE CRIMP Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4196 | Buy Now |
DISTI #
9102-1573-019
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD CAPTIVE CONTACT - Bulk (Alt: 9102-1573-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$36.9040 / $56.3400 | Buy Now |
DISTI #
501-9102-1573-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD CAPTIVE CONTACT RoHS: Compliant | 0 |
|
$45.1300 / $47.4100 | Order Now |
DISTI #
9102-1573-019
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$37.9100 / $39.6200 | Buy Now |
Part Details for 9102-1573-019
9102-1573-019 CAD Models
9102-1573-019 Part Data Attributes
|
9102-1573-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
9102-1573-019
Radiall
RF SMA Connector, Female, Cable Mount, Crimp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG174DS; RG316DS | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.4 |