Part Details for 9102/10 by BEI Sensors
Overview of 9102/10 by BEI Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 9102/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3520
|
Newark | Measuring Wheel, Textured Rubber, 500Mm Rohs Compliant: Yes |Sensata/bei Sensors 9102/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.4000 / $130.8700 | Buy Now |
DISTI #
2266-9102/10-ND
|
DigiKey | MEAS. WHEEL 500 MM, RUBBER, STUD Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$140.0300 / $151.2300 | Buy Now |
DISTI #
1724-1506-ND
|
DigiKey | MEAS. WHEEL 500 MM, RUBBER, STUD Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$129.4900 | Buy Now |
DISTI #
71437479
|
RS | Meas. Wheel 500 mm, Rubber, Studded | Sensata - BEI Sensors 9102/10 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$155.5100 | RFQ |
|
Onlinecomponents.com | Meas. Wheel 500 mm, Rubber, Studded RoHS: Compliant |
6 Partner Stock |
|
$130.7600 / $163.0400 | Buy Now |
DISTI #
000000000005829140
|
Sager | Encoders Meas. Wheel 500 mm, Rubber, Studded | 0 |
|
Buy Now | |
|
Master Electronics | Meas. Wheel 500 mm, Rubber, Studded RoHS: Compliant |
6 Partner Stock |
|
$130.7600 / $163.0400 | Buy Now |
|
Neutron USA | Encoders Measure Wheel 500 mm circumference, Rubber, Studded | 12 |
|
$259.5800 | Buy Now |