Part Details for 910022405 by AUER Signal GmbH
Overview of 910022405 by AUER Signal GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 910022405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7580
|
Newark | Beacon, Multifunction, 24V, Red Rohs Compliant: Yes |Auer Signal 910022405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$62.6500 / $72.1800 | Buy Now |
DISTI #
900-910022405
|
Mouser Electronics | Beacons PC7DF LED multifunctional module 24 V AC/DC red, black RoHS: Compliant | 4 |
|
Buy Now | |
DISTI #
4163128
|
element14 Asia-Pacific | BEACON, MULTIFUNCTION, 24V, RED RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$93.1259 | Buy Now |
DISTI #
4163128
|
Farnell | BEACON, MULTIFUNCTION, 24V, RED RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$76.3671 / $79.5543 | Buy Now |