Part Details for 91002-03051-S01 by Aces Electronics Co Ltd
Overview of 91002-03051-S01 by Aces Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910028CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
R7S910023CBG#AC0 | Renesas Electronics Corporation | Equipped with a management data input / output interface (MDIO). Ideal for applications such as optical modules | |
R7S910027CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Part Details for 91002-03051-S01
91002-03051-S01 CAD Models
91002-03051-S01 Part Data Attributes
|
91002-03051-S01
Aces Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
91002-03051-S01
Aces Electronics Co Ltd
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACES ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.188 inch | |
Body Depth | 0.078 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.826 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | ||
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for 91002-03051-S01
This table gives cross-reference parts and alternative options found for 91002-03051-S01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91002-03051-S01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRD001-P1502GF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | MMT Corp | 91002-03051-S01 vs PRD001-P1502GF |
G4298-101504 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | 91002-03051-S01 vs G4298-101504 |
2001S-30G-220-01 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | SPC Multicomp | 91002-03051-S01 vs 2001S-30G-220-01 |
BB10-PO-088-G-15.00-PP-T/R | Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 91002-03051-S01 vs BB10-PO-088-G-15.00-PP-T/R |
6-215311-5 | HEADER CONNECTOR,PCB MNT,PLUG,30 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,GREEN | TE Connectivity | 91002-03051-S01 vs 6-215311-5 |
Z710-0300-001-Z | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | 91002-03051-S01 vs Z710-0300-001-Z |
353183-1 | HEADER CONNECTOR,PCB MNT,PLUG,30 CONTACTS,SKT,0.024 PITCH,SURFACE MOUNT TERMINAL,NATURAL | TE Connectivity | 91002-03051-S01 vs 353183-1 |
Z710-0300-002-Z | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | 91002-03051-S01 vs Z710-0300-002-Z |
171-2-034-0-MTH-LR0 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 91002-03051-S01 vs 171-2-034-0-MTH-LR0 |
2001S-30G-420-01 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | SPC Multicomp | 91002-03051-S01 vs 2001S-30G-420-01 |