Part Details for 9100123001 by HARTING Technology Group
Overview of 9100123001 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9100123001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-9100123001
|
Mouser Electronics | Heavy Duty Power Connectors 1A 12pin male crimp insert with snap in latch | 0 |
|
$6.2100 / $10.4200 | Order Now |
Part Details for 9100123001
9100123001 CAD Models
9100123001 Part Data Attributes
|
9100123001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
9100123001
HARTING Technology Group
Rectangular Connector, 12 Contact(s), Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.795 inch | |
Body Depth | 1.52 inch | |
Body Length | 0.996 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYAMIDE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 12 |