Part Details for 9100 by Keystone Electronics Corp
Overview of 9100 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1994
|
Newark | Instrument Handle, Fixing Centers:1.25", Handle Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:4-40, Product Range:-, Diameter:0.187", Height:0.625", Length:1.25", Material:Brass Rohs Compliant: Yes |Keystone 9100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 | Buy Now |
DISTI #
36-9100-ND
|
DigiKey | HANDLE BRASS MTG CTR 1.25" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
224 In Stock |
|
$5.6075 / $8.4100 | Buy Now |
DISTI #
534-9100
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL BRS N PL 1.25 RoHS: Compliant | 183 |
|
$5.6000 / $8.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.9400 | Buy Now |
|
Bisco Industries | 836 |
|
Buy Now | ||
DISTI #
KEYS9100
|
TME | Handle, brass, H: 15.88mm, W: 4.75mm, Holes pitch: 31.75mm Min Qty: 1 | 0 |
|
$6.2900 / $8.0900 | RFQ |
DISTI #
000000000000359520
|
Sager | Racks & Rack Cabinet Accessories HNDL BRS N PL 1.25 Min Qty: 500 | 0 |
|
$5.5500 | Buy Now |
Part Details for 9100
9100 CAD Models
9100 Part Data Attributes:
|
9100
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9100
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |