Part Details for 9100 010U500 by Belden Inc
Overview of 9100 010U500 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9100 010U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2157
|
Newark | Cable, Coaxial, Rg-59/U, 20Awg, 75 Ohm, 500Ft, Black, Coaxial Cable Type:Rg59, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Belden 9100 010U500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$87.2800 / $94.0300 | Buy Now |
DISTI #
BEL7203-500-ND
|
DigiKey | COAX 75 OHM RG59 20AWG Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
566-9100-U500
|
Mouser Electronics | Coaxial Cables 20AWG 1C SHIELD 500ft BOX BLACK RoHS: Compliant | 0 |
|
$82.4100 / $87.3800 | Order Now |