Part Details for 910 NC005 by Alpha Wire
Overview of 910 NC005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 910 NC005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5752
|
Newark | Bus Bar Wire, 100Ft, 10Awg, Copper, Jacket Material:Unjacketed, Jacket Color:-, Wire Gauge:10Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:- Rohs Compliant: Yes |Alpha Wire 910 NC005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$161.8300 / $220.6800 | Buy Now |
DISTI #
910NC005-ND
|
DigiKey | WIRE BUS BAR 10AWG NONE 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$182.8630 / $217.0200 | Buy Now |
DISTI #
602-910
|
Mouser Electronics | Hook-up Wire 10AWG BUS BAR WIRE 100ft SPOOL NC RoHS: Compliant | 3 |
|
$215.3000 / $279.7300 | Buy Now |
Part Details for 910 NC005
910 NC005 CAD Models
910 NC005 Part Data Attributes:
|
910 NC005
Alpha Wire
Buy Now
|
Compare Parts:
910 NC005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |