Part Details for 910 BK078 by Alpha Wire
Overview of 910 BK078 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 910 BK078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9567
|
Newark | Power Cord Australian Plug 8.2Ft Cord, Connector Type A:Mains Plug, Australia, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.44M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:-, Colour:Black Rohs Compliant: Yes |Alpha Wire 910 BK078 Min Qty: 5 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
910BK078-ND
|
DigiKey | WIRE BUS BAR 10AWG BLACK 25PC Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |