Part Details for 91.740 by Altech Corporation
Overview of 91.740 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91.740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9677
|
Newark | Ku4089Chc, Din Enclosure |Altech 91.740 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.1800 / $116.6900 | Buy Now |
DISTI #
91.740-ND
|
DigiKey | KU4089CHC DIN ENCLOSURE 24 TERMS Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.7300 | Buy Now |
DISTI #
845-91740
|
Mouser Electronics | DIN Rail Terminal Blocks KU4089CHC, DIN Enclosure | 0 |
|
$81.4400 / $86.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$75.9400 | Buy Now |
|
Onlinecomponents.com | Light Gray Glass Filled Polycarbonate DIN Rail Enclosure RoHS: Compliant | 0 |
|
$76.7700 / $97.3500 | Buy Now |
DISTI #
10109741
|
TestEquity LLC | Altech 91.740 24 Terminal Block, 16 Strd/8 High Current, Horizontal PCB Screw Clamp, Straight Pins, 35mm DIN Rail, Length 68.7mm | 0 |
|
$78.9700 | Buy Now |