Part Details for 91-570124-19S by Amphenol Industrial Operations
Overview of 91-570124-19S by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91-570124-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AI91-570124-19S-ND
|
DigiKey | PT02A14-19S-023 W/PC CONTACTS Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$51.0900 / $85.1600 | Buy Now |
DISTI #
3937-91-570124-19S-ND
|
DigiKey | PT02A14-19S-023 W/PC CONTACTS Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$151.6180 / $162.5300 | Buy Now |
DISTI #
AMI91-570124-19S
|
Heilind Electronics | Box Mtg Rcpt, Nickel | Americas - 0 in Stock |
|
$68.9247 | Buy Now |
DISTI #
AMI91-570124-19S
|
Interstate Connecting Components | Box Mtg Rcpt, Nickel | 2 |
|
$68.9247 | Buy Now |