Part Details for 91-569789-35S by Amphenol Corporation
Overview of 91-569789-35S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 91-569789-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 91-569789-35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Solder ST Jam Nut 128 Terminal 1 Port - Bulk (Alt: APH 91-569789-35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
38109073
|
Verical | Conn Cylindrical Circular SKT 128 POS Solder ST Jam Nut 128 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$1,228.1591 / $1,345.1263 | Buy Now |
|
Quest Components | 128 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | 5 |
|
$370.5000 / $427.5000 | Buy Now |
DISTI #
91-569789-35S
|
PEI Genesis | TVS07RF-25-35S W/ PC CONTACTS | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 5 |
|
$1,457.6700 / $1,983.2200 | Buy Now |
Part Details for 91-569789-35S
91-569789-35S CAD Models
91-569789-35S Part Data Attributes
|
91-569789-35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
91-569789-35S
Amphenol Corporation
MIL Series Connector, 128 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (500) OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 |