Part Details for 91-569778-35S by Amphenol Corporation
Overview of 91-569778-35S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 91-569778-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91-569778-35S
|
Avnet Americas | 91-569778-35S - Bulk (Alt: 91-569778-35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-91-569778-35S
|
Mouser Electronics | Standard Circular Connector TVPS02RF-23-35S W/ PC CONTACTS | 0 |
|
$590.4700 | Order Now |
DISTI #
91-569778-35S
|
TTI | Standard Circular Connector TVPS02RF-23-35S W/ PC CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$567.0200 / $871.1800 | Buy Now |
DISTI #
9156977835S-AMP
|
TME | 91-569778-35S Min Qty: 1 | 1 |
|
$849.8855 / $944.3160 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 7 |
|
$816.0700 / $1,110.3000 | Buy Now |
DISTI #
C1S116738027966
|
Chip1Stop | Connector Circular | 1 |
|
$862.0000 | Buy Now |
Part Details for 91-569778-35S
91-569778-35S CAD Models
91-569778-35S Part Data Attributes
|
91-569778-35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
91-569778-35S
Amphenol Corporation
MIL Series Connector, 100 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (500) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |