There are no models available for this part yet.
Overview of 91-542605-26S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73542-605LF | Amphenol Communications Solutions | Ribcage®, Board to Board, PCB Mounted Receptacle, Vertical, Surface Mount, 10 Positions, 1.27mm (0.05in) Pitch. |
Price & Stock for 91-542605-26S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Powell Electronics | RECEPT Min Qty: 1 | 13 |
|
$54.4100 / $70.6600 | Buy Now |