Part Details for 91-542208-35X by Amphenol Corporation
Overview of 91-542208-35X by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-422-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 8 Positions 2.54 mm (0.100in) Pitch. |
Price & Stock for 91-542208-35X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27484T22F35SC
|
TTI | Circular MIL Spec Connector 100P 22 SIZE STRAIGHT PLUG SKT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 41 In Stock |
|
$110.9900 / $121.8700 | Buy Now |