Part Details for 91-21SYGC/S530-E2/TR9 by Everlight Electronics Co Ltd
Overview of 91-21SYGC/S530-E2/TR9 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 91-21SYGC/S530-E2/TR9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91-21SYGC/S530-E2/TR9-ND
|
DigiKey | LED YLW-GRN CLEAR SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0938 / $0.1238 | Buy Now |
DISTI #
91-21SYGC/S530-E2/
|
Avnet Americas | LED Uni-Color Yellow Green 575nm 2-Pin SMD T/R - Tape and Reel (Alt: 91-21SYGC/S530-E2/) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0577 / $0.1055 | Buy Now |
|
Future Electronics | Yellow Green 1.9 mm 25 º 330 mcd 2 V Yoke bend lead Water Clear Subminiature LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0969 / $0.1110 | Buy Now |
Part Details for 91-21SYGC/S530-E2/TR9
91-21SYGC/S530-E2/TR9 CAD Models
91-21SYGC/S530-E2/TR9 Part Data Attributes
|
91-21SYGC/S530-E2/TR9
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
91-21SYGC/S530-E2/TR9
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | BRILLIANT YELLOW GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 330.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 25 deg |
Alternate Parts for 91-21SYGC/S530-E2/TR9
This table gives cross-reference parts and alternative options found for 91-21SYGC/S530-E2/TR9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91-21SYGC/S530-E2/TR9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95-21SYGC/S530-E2/F7 | Single Color LED, Brilliant Yellow Green, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 91-21SYGC/S530-E2/TR9 vs 95-21SYGC/S530-E2/F7 |
91-21SYGC/S530-E2/F10 | Single Color LED, Brilliant Yellow Green, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 91-21SYGC/S530-E2/TR9 vs 91-21SYGC/S530-E2/F10 |
95-21SYGC/S530-E2/F10 | Single Color LED, Brilliant Yellow Green, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 91-21SYGC/S530-E2/TR9 vs 95-21SYGC/S530-E2/F10 |
91-21SYGC/S530-E2/TR7 | Single Color LED, Brilliant Yellow Green, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 91-21SYGC/S530-E2/TR9 vs 91-21SYGC/S530-E2/TR7 |